

LM2588S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2588S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2588S-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2588S-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 200kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 10,35400 € | 103,54 € |
| 45 | 9,31422 € | 419,14 € |
| 135 | 8,78867 € | 1.186,47 € |
| 270 | 8,53141 € | 2.303,48 € |
| 540 | 8,31974 € | 4.492,66 € |
| 1.035 | 8,15523 € | 8.440,66 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,85100 € |

