

LM2575SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2575SX-12/NOPBTR-ND - Tape & Reel (TR) LM2575SX-12/NOPBCT-ND - Cut Tape (CT) LM2575SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-12/NOPB |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,45120 € | 61,28 € |
| 100 | 2,21460 € | 221,46 € |
| 250 | 2,10164 € | 525,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03360 € | 1.016,80 € |
| 1.000 | 1,97760 € | 1.977,60 € |
| 1.500 | 1,94954 € | 2.924,31 € |
| 2.500 | 1,91847 € | 4.796,18 € |
| 3.500 | 1,90030 € | 6.651,05 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,27130 € |

