
LM25101ASD-1/NOPB | |
|---|---|
DigiKey Part Number | 296-41421-2-ND - Tape & Reel (TR) 296-41421-1-ND - Cut Tape (CT) 296-41421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25101ASD-1/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25101ASD-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,68560 € | 67,14 € |
| 100 | 2,43110 € | 243,11 € |
| 250 | 2,30968 € | 577,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17621 € | 2.176,21 € |
| 2.000 | 2,12661 € | 4.253,22 € |
| 3.000 | 2,10177 € | 6.305,31 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |

