
LM25085ASDE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25085ASDE/NOPBTR-ND - Tape & Reel (TR) 296-LM25085ASDE/NOPBCT-ND - Cut Tape (CT) 296-LM25085ASDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085ASDE/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM25085ASDE/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-WSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,87900 € | 18,79 € |
| 25 | 1,72000 € | 43,00 € |
| 100 | 1,54510 € | 154,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41916 € | 354,79 € |
| 500 | 1,37040 € | 685,20 € |
| 750 | 1,34599 € | 1.009,49 € |
| 1.250 | 1,31890 € | 1.648,62 € |
| 1.750 | 1,30309 € | 2.280,41 € |
| 2.500 | 1,28787 € | 3.219,68 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

