


LM22670MRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22670MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22670MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22670MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670MRE-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MRE-5.0/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34500 € | 43,45 € |
| 25 | 4,01720 € | 100,43 € |
| 100 | 3,65810 € | 365,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,48688 € | 871,72 € |
| 500 | 3,38366 € | 1.691,83 € |
| 750 | 3,33196 € | 2.498,97 € |
| 1.250 | 3,27468 € | 4.093,35 € |
| 1.750 | 3,24119 € | 5.672,08 € |
| 2.500 | 3,20898 € | 8.022,45 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,83650 € |



