


LM25017MRE/NOPB | |
|---|---|
DigiKey Part Number | 296-47783-2-ND - Tape & Reel (TR) 296-47783-1-ND - Cut Tape (CT) 296-47783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25017MRE/NOPB |
Description | IC REG BUCK ADJ 650MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25017MRE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,23160 € | 55,79 € |
| 100 | 2,01410 € | 201,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,91036 € | 477,59 € |
| 500 | 1,84782 € | 923,91 € |
| 750 | 1,81648 € | 1.362,36 € |
| 1.250 | 1,78178 € | 2.227,22 € |
| 1.750 | 1,76148 € | 3.082,59 € |
| 2.500 | 1,74197 € | 4.354,93 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |




