Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20323MHE/NOPB

DigiKey Part Number
296-48918-2-ND - Tape & Reel (TR)
296-48918-1-ND - Cut Tape (CT)
296-48918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20323MHE/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20323MHE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
520kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM20323MHX/NOPBTexas Instruments682LM20323MHX/NOPBCT-ND3,81000 €Parametric Equivalent
In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,41700 €34,17 €
253,15040 €78,76 €
1002,85790 €285,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,63924 €659,81 €
5002,55766 €1.278,83 €
7502,51680 €1.887,60 €
1.2502,47154 €3.089,43 €
1.7502,44507 €4.278,87 €
2.5002,41963 €6.049,08 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,42080 €