Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20144QMHE/NOPB

DigiKey Part Number
296-45033-2-ND - Tape & Reel (TR)
296-45033-1-ND - Cut Tape (CT)
296-45033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20144QMHE/NOPB
Description
IC REG BUCK ADJ 4A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20144QMHE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.68V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz ~ 1.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.95V
Supplier Device Package
16-HTSSOP
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,23224 €558,06 €
5002,16122 €1.080,61 €
7502,12565 €1.594,24 €
1.2502,08626 €2.607,82 €
1.7502,06321 €3.610,62 €
2.5002,04106 €5.102,65 €
Manufacturers Standard Package
Unit Price without VAT:2,23224 €
Unit Price with VAT:2,70101 €