LM150K STEEL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 211
Unit Price: 101,83000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-3-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM150K STEEL/NOPB

DigiKey Part Number
LM150KSTEEL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM150K STEEL/NOPB
Description
IC REG LINEAR POS ADJ 3A TO3-2
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-3-2
Datasheet
 Datasheet
EDA/CAD Models
LM150K STEEL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes