


LM1117SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117SX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117SX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117S-ADJ/NOPB | Texas Instruments | 5.116 | LM1117S-ADJ/NOPB-ND | 1,71000 € | Parametric Equivalent |
| LM1117S-ADJ | Rochester Electronics, LLC | 8.726 | 2156-LM1117S-ADJ-ND | 1,05388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,73064 € | 182,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68200 € | 341,00 € |
| 1.000 | 0,65946 € | 659,46 € |
| 1.500 | 0,65931 € | 988,96 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |


