Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM1117IMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMP-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117IMP-3.3/NOPBCT-ND - Cut Tape (CT) LM1117IMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMPX-3.3/NOPB | Texas Instruments | 37.632 | LM1117IMPX-3.3/NOPBCT-ND | 0,91000 € | Direct |
| REG1117-3.3 | Texas Instruments | 631 | REG1117-3.3-ND | 2,43000 € | Similar |
| REG1117-3.3G4 | Texas Instruments | 0 | 296-52924-ND | 1,22198 € | Similar |
| TLV1117-33CDCY | Texas Instruments | 6.095 | 296-26776-5-ND | 0,79000 € | Similar |
| TLV1117-33CDCYG3 | Texas Instruments | 1.539 | 296-50648-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81280 € | 20,32 € |
| 100 | 0,72090 € | 72,09 € |
| 250 | 0,67704 € | 169,26 € |
| 500 | 0,65058 € | 325,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62881 € | 628,81 € |
| 2.000 | 0,61089 € | 1.221,78 € |
| 3.000 | 0,60190 € | 1.805,70 € |
| 5.000 | 0,59196 € | 2.959,80 € |
| 7.000 | 0,58615 € | 4.103,05 € |
| 10.000 | 0,58056 € | 5.805,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |














