



LM1117DTX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1117DTX-2.5/NOPBTR-ND - Tape & Reel (TR) LM1117DTX-2.5/NOPBCT-ND - Cut Tape (CT) LM1117DTX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117DTX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DTX-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,72332 € | 180,83 € |
| 500 | 0,69534 € | 347,67 € |
| 1.000 | 0,68814 € | 688,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64796 € | 1.619,90 € |
| 5.000 | 0,63330 € | 3.166,50 € |
| 7.500 | 0,62596 € | 4.694,70 € |
| 12.500 | 0,61782 € | 7.722,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |


