Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4)
On-Demand Webinar: New Solutions for Human-Machine-Interface

LDC1314RGHR

DigiKey Part Number
296-43032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDC1314RGHR
Description
IC DAS/ADC/DAC SPECIAL 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 12 b I2C 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1314RGHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,25464 €5.645,88 €
Manufacturers Standard Package
Unit Price without VAT:1,25464 €
Unit Price with VAT:1,51811 €