Parametric Equivalent

ISOM8117DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8117DFGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8117DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 255% @ 5mA | |
Current Transfer Ratio (Max) | 380% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14109 € | 282,18 € |
| 4.000 | 0,13266 € | 530,64 € |
| 6.000 | 0,12834 € | 770,04 € |
| 10.000 | 0,12345 € | 1.234,50 € |
| 14.000 | 0,12054 € | 1.687,56 € |
| 20.000 | 0,11770 € | 2.354,00 € |
| 50.000 | 0,11144 € | 5.572,00 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,17072 € |


