New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8116DFSR

DigiKey Part Number
296-ISOM8116DFSRTR-ND - Tape & Reel (TR)
296-ISOM8116DFSRCT-ND - Cut Tape (CT)
296-ISOM8116DFSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8116DFSR
Description
OPTOISO 5KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
80% @ 500µA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
290% @ 500µA
Package / Case
4-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
4.5µs, 3.7µs
Supplier Device Package
4-SOIC
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33300 €3,33 €
1000,23980 €23,98 €
5000,19786 €98,93 €
1.0000,18407 €184,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17235 €344,70 €
4.0000,16240 €649,60 €
6.0000,15729 €943,74 €
10.0000,15152 €1.515,20 €
14.0000,14808 €2.073,12 €
20.0000,14474 €2.894,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €