Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7810FDWWR | |
|---|---|
DigiKey Part Number | ISO7810FDWWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO7810FDWWR |
Description | DGTL ISOLTR 5.7KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7810FDWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.6ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,63764 € | 2.637,64 € |
| 2.000 | 2,57960 € | 5.159,20 € |
| 3.000 | 2,55051 € | 7.651,53 € |
| Unit Price without VAT: | 2,63764 € |
|---|---|
| Unit Price with VAT: | 3,19154 € |


