
SN74LVC1G17QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G17QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G17QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G17QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17QDRYRQ1 |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17QDRYRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 6-UFDFN |
Number of Bits per Element 1 | Supplier Device Package 6-SON (1.45x1) |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G17GM-Q100X | Nexperia USA Inc. | 1.000 | 1727-8613-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,13332 € | 33,33 € |
| 500 | 0,12662 € | 63,31 € |
| 1.000 | 0,12109 € | 121,09 € |
| 2.500 | 0,11963 € | 299,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11174 € | 558,70 € |
| 10.000 | 0,10884 € | 1.088,40 € |
| 15.000 | 0,10739 € | 1.610,85 € |
| 25.000 | 0,10579 € | 2.644,75 € |
| 35.000 | 0,10485 € | 3.669,75 € |
| 50.000 | 0,10395 € | 5.197,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |











