
LMR33620APCQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33620APCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33620APCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33620APCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620APCQRNXRQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620APCQRNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,54400 € | 38,60 € |
| 100 | 1,38500 € | 138,50 € |
| 250 | 1,30916 € | 327,29 € |
| 500 | 1,26344 € | 631,72 € |
| 1.000 | 1,22583 € | 1.225,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17936 € | 3.538,08 € |
| 6.000 | 1,15662 € | 6.939,72 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |

