
ISO3086TDWR | |
|---|---|
DigiKey Part Number | 296-43594-2-ND - Tape & Reel (TR) 296-43594-1-ND - Cut Tape (CT) 296-43594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3086TDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3086TDWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,34000 € | 43,40 € |
| 25 | 4,01280 € | 100,32 € |
| 100 | 3,65410 € | 365,41 € |
| 250 | 3,53152 € | 882,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01546 € | 4.030,92 € |
| 4.000 | 1,97628 € | 7.905,12 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,82440 € |






