ISO1410BDWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.389
Unit Price: 4,12000 €
Datasheet
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1410BDWR

DigiKey Part Number
296-53172-2-ND - Tape & Reel (TR)
296-53172-1-ND - Cut Tape (CT)
296-53172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1410BDWR
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1410BDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,04000 €30,40 €
252,80040 €70,01 €
1002,53650 €253,65 €
2502,41068 €602,67 €
5002,33482 €1.167,41 €
1.0002,27240 €2.272,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,28764 €4.575,28 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,84000 €