ISO122PG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 525
Unit Price: 38,02000 €
Datasheet
Isolation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit 8-PDIP
8 PDIP

ISO122PG4

DigiKey Part Number
ISO122PG4-ND
Manufacturer
Manufacturer Product Number
ISO122PG4
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISO122PG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
50 kHz
Voltage - Input Offset
20 mV
Current - Supply
5mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm), 8 Leads
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2524,94960 €623,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,94960 €
Unit Price with VAT:30,18902 €