ISO122JUG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 780
Unit Price: 31,70000 €
Datasheet
Isolation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO122JUG4

DigiKey Part Number
ISO122JUG4-ND
Manufacturer
Manufacturer Product Number
ISO122JUG4
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO122JUG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
50 kHz
Voltage - Input Offset
20 mV
Current - Supply
5mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 8 Leads
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2021,89100 €437,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,89100 €
Unit Price with VAT:26,48811 €