
INA751AIREMR | |
|---|---|
DigiKey Part Number | 296-INA751AIREMRTR-ND - Tape & Reel (TR) 296-INA751AIREMRCT-ND - Cut Tape (CT) 296-INA751AIREMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA751AIREMR |
Description | 110V, 35ARMS INTEGRATED SHUNT, U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 14-VQFN (5x4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500 kHz |
Mfr | Current - Input Bias 66 µA |
Series | Current - Supply 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 14-VQFN |
Slew Rate 1.8V/µs | Supplier Device Package 14-VQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,54700 € | 386,75 € |
| 500 | 1,52140 € | 760,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,33753 € | 6.687,65 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,20650 € |



