
INA310B2IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310B2IDGKRTR-ND - Tape & Reel (TR) 296-INA310B2IDGKRCT-ND - Cut Tape (CT) 296-INA310B2IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B2IDGKR |
Description | -4-V TO 110-V 1.3-MHZ HIGH-PRECI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310B2IDGKR Models |
Category | Current - Input Bias 20 µA |
Mfr | Voltage - Input Offset 55 µV |
Series | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1.3 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,70520 € | 42,63 € |
| 100 | 1,53180 € | 153,18 € |
| 250 | 1,44900 € | 362,25 € |
| 500 | 1,42128 € | 710,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31476 € | 3.286,90 € |
| 5.000 | 1,28864 € | 6.443,20 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

