
INA281A5IDBVT | |
|---|---|
DigiKey Part Number | 296-INA281A5IDBVTTR-ND - Tape & Reel (TR) 296-INA281A5IDBVTCT-ND - Cut Tape (CT) 296-INA281A5IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281A5IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281A5IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39420 € | 139,42 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

