
INA2181A4QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-51169-2-ND - Tape & Reel (TR) 296-51169-1-ND - Cut Tape (CT) 296-51169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A4QDGSRQ1 |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A4QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 105 kHz | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44680 € | 44,68 € |
| 250 | 0,41760 € | 104,40 € |
| 500 | 0,39998 € | 199,99 € |
| 1.000 | 0,38550 € | 385,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37020 € | 925,50 € |
| 5.000 | 0,36098 € | 1.804,90 € |
| 7.500 | 0,35636 € | 2.672,70 € |
| 12.500 | 0,35124 € | 4.390,50 € |
| 17.500 | 0,34825 € | 6.094,38 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

