Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A4IDGST

DigiKey Part Number
296-47948-2-ND - Tape & Reel (TR)
296-47948-1-ND - Cut Tape (CT)
296-47948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A4IDGST
Description
IC CURR SENSE 2 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2181A4IDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
105 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
356µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72300 €7,23 €
250,65400 €16,35 €
1000,57780 €57,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €