
INA2181A3IDGSR | |
|---|---|
DigiKey Part Number | 296-51166-2-ND - Tape & Reel (TR) 296-51166-1-ND - Cut Tape (CT) 296-51166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A3IDGSR |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A3IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,31868 € | 79,67 € |
| 500 | 0,30462 € | 152,31 € |
| 1.000 | 0,29307 € | 293,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28088 € | 702,20 € |
| 5.000 | 0,27353 € | 1.367,65 € |
| 7.500 | 0,26985 € | 2.023,87 € |
| 12.500 | 0,26577 € | 3.322,12 € |
| 17.500 | 0,26339 € | 4.609,32 € |
| 25.000 | 0,26110 € | 6.527,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

