Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A4IDSGR

DigiKey Part Number
296-INA2180A4IDSGRTR-ND - Tape & Reel (TR)
296-INA2180A4IDSGRCT-ND - Cut Tape (CT)
296-INA2180A4IDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A4IDSGR
Description
IC CURRENT SENSE 2 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA2180A4IDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
355µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
2V/µs
Supplier Device Package
8-WSON (2x2)
-3db Bandwidth
105 kHz
Base Product Number
Current - Input Bias
80 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,42500 €4,25 €
250,38160 €9,54 €
1000,33340 €33,34 €
2500,31064 €77,66 €
5000,29684 €148,42 €
1.0000,28551 €285,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27151 €814,53 €
6.0000,26466 €1.587,96 €
9.0000,26123 €2.351,07 €
15.0000,25743 €3.861,45 €
21.0000,25520 €5.359,20 €
30.0000,25307 €7.592,10 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €