INA212CIRSWT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,45354 €
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA212CIRSWT

DigiKey Part Number
296-INA212CIRSWTTR-ND - Tape & Reel (TR)
296-INA212CIRSWTCT-ND - Cut Tape (CT)
296-INA212CIRSWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA212CIRSWT
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA212CIRSWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types