
INA212CIDCKT | |
|---|---|
DigiKey Part Number | 296-51146-2-ND - Tape & Reel (TR) 296-51146-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA212CIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212CIDCKT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 4 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA212CIDCKR | Texas Instruments | 1.381 | 296-48549-1-ND | 1,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94840 € | 23,71 € |
| 100 | 0,84400 € | 84,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81796 € | 204,49 € |
| 500 | 0,78696 € | 393,48 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

