
INA199C3RSWT | |
|---|---|
DigiKey Part Number | 296-51138-2-ND - Tape & Reel (TR) 296-51138-1-ND - Cut Tape (CT) 296-51138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C3RSWT |
Description | IC CURRENT SENSE 1% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199C3RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68560 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64368 € | 160,92 € |
| 500 | 0,61840 € | 309,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

