
INA188IDR | |
|---|---|
DigiKey Part Number | 296-43151-2-ND - Tape & Reel (TR) 296-43151-1-ND - Cut Tape (CT) 296-43151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA188IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA188IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 850 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,18700 € | 31,87 € |
| 25 | 2,93720 € | 73,43 € |
| 100 | 2,66230 € | 266,23 € |
| 250 | 2,53124 € | 632,81 € |
| 500 | 2,45226 € | 1.226,13 € |
| 1.000 | 2,38724 € | 2.387,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,31864 € | 5.796,60 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |









