INA133UG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 669
Unit Price: 4,82000 €
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA133UG4

DigiKey Part Number
INA133UG4-ND
Manufacturer
Manufacturer Product Number
INA133UG4
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA133UG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
-3db Bandwidth
1.5 MHz
Voltage - Input Offset
150 µV
Current - Supply
950µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes