Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA129MDREP | |
|---|---|
DigiKey Part Number | 296-25555-2-ND - Tape & Reel (TR) 296-25555-1-ND - Cut Tape (CT) 296-25555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA129MDREP |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA129MDREP Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD797ARZ-REEL | Analog Devices Inc. | 0 | AD797ARZ-REELTR-ND | 11,89488 € | Similar |
| AD797ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD797ARZ-REEL7CT-ND | 18,98000 € | Similar |
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 16,98000 € | Similar |
| LT1167ACS8-1#TRPBF | Analog Devices Inc. | 0 | LT1167ACS8-1#TRPBF-ND | 10,55296 € | Similar |
| LT1167AIS8#TR | Analog Devices Inc. | 0 | LT1167AIS8#TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 17,49300 € | 174,93 € |
| 25 | 16,42600 € | 410,65 € |
| 100 | 15,57170 € | 1.557,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,78529 € | 34.463,22 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 26,34170 € |












