
INA126UA/2K5 | |
|---|---|
DigiKey Part Number | 296-31643-2-ND - Tape & Reel (TR) 296-31643-1-ND - Cut Tape (CT) 296-31643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA126UA/2K5 Models |
Category | Current - Supply 175µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,09720 € | 52,43 € |
| 100 | 1,89030 € | 189,03 € |
| 250 | 1,79164 € | 447,91 € |
| 500 | 1,77238 € | 886,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63152 € | 4.078,80 € |
| 5.000 | 1,60037 € | 8.001,85 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |









