1 Circuit IC Switch 2:1 8Ohm 14-WQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3411TRWARQ1

DigiKey Part Number
296-42502-2-ND - Tape & Reel (TR)
296-42502-1-ND - Cut Tape (CT)
296-42502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3411TRWARQ1
Description
IC MUX 2:1 8OHM 14WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm 14-WQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3411TRWARQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm (Max)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
7.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-35dB @ 4Ghz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57000 €15,70 €
251,43360 €35,84 €
1001,28380 €128,38 €
2501,21236 €303,09 €
5001,17978 €589,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09000 €3.270,00 €
6.0001,06856 €6.411,36 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €