GD75232DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.689
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.923
Unit Price: 0,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,59288 €
Datasheet
3/5 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD75232DWRG4

DigiKey Part Number
GD75232DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD75232DWRG4
Description
IC TRANSCEIVER FULL 3/5 20SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
GD75232DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
5V, ±7.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes