
F28P650SK7NMRR | |
|---|---|
DigiKey Part Number | 296-F28P650SK7NMRRTR-ND - Tape & Reel (TR) 296-F28P650SK7NMRRCT-ND - Cut Tape (CT) 296-F28P650SK7NMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650SK7NMRR |
Description | C2000 32-BIT MCU, 400 MIPS, 1XC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 244K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 34x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 169-NFBGA (9x9) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 169-VFBGA |
Number of I/O 98 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 11,96700 € | 119,67 € |
| 25 | 11,19120 € | 279,78 € |
| 100 | 10,33860 € | 1.033,86 € |
| 250 | 10,30916 € | 2.577,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,48570 € | 9.485,70 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 18,23470 € |

