
F28M36H33B2ZWTT | |
|---|---|
DigiKey Part Number | F28M36H33B2ZWTT-ND |
Manufacturer | |
Manufacturer Product Number | F28M36H33B2ZWTT |
Description | IC MCU 32BIT 768KB FLASH 289BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/768KB FLASH 289-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | F28M36H33B2ZWTT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 232KB |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x/ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz/150MHz | Supplier Device Package 289-NFBGA (16x16) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART | Package / Case 289-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 22,12600 € | 1.991,34 € |
| Unit Price without VAT: | 22,12600 € |
|---|---|
| Unit Price with VAT: | 26,77246 € |

