
F2800157SPHPR | |
|---|---|
DigiKey Part Number | 296-F2800157SPHPRTR-ND - Tape & Reel (TR) 296-F2800157SPHPRCT-ND - Cut Tape (CT) 296-F2800157SPHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800157SPHPR |
Description | C2000 32-BIT MCU 120-MHZ 256-KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800157SPHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,53720 € | 63,43 € |
| 100 | 2,29460 € | 229,46 € |
| 250 | 2,17892 € | 544,73 € |
| 500 | 2,10914 € | 1.054,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05171 € | 2.051,71 € |
| 2.000 | 2,00446 € | 4.008,92 € |
| 3.000 | 1,98080 € | 5.942,40 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,40440 € |

