
F2800152QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800152QPHPRQ1TR-ND - Tape & Reel (TR) 296-F2800152QPHPRQ1CT-ND - Cut Tape (CT) 296-F2800152QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800152QPHPRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 100- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 64KB (32K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800152QPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94800 € | 48,70 € |
| 100 | 1,75420 € | 175,42 € |
| 250 | 1,66180 € | 415,45 € |
| 500 | 1,60608 € | 803,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56022 € | 1.560,22 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

