Parametric Equivalent

LMK6CE033333DDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE033333DDLFTTR-ND - Tape & Reel (TR) 296-LMK6CE033333DDLFTCT-ND - Cut Tape (CT) 296-LMK6CE033333DDLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE033333DDLFT |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE033333DDLFT Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 56mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE033333DDLFR | Texas Instruments | 0 | 296-LMK6CE033333DDLFRTR-ND | 1,93971 € | Parametric Equivalent |


