DS99R105SQX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.462
Unit Price: 10,22000 €
Datasheet
960Mbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R105SQX/NOPB

DigiKey Part Number
296-43901-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS99R105SQX/NOPB
Description
IC SERIALIZER 40MHZ 24BIT 48WQFN
Customer Reference
Detailed Description
960Mbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R105SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
960Mbps
Input Type
LVCMOS
Output Type
FPD-Link, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC