
DS90UH928QSQX/NOPB | |
|---|---|
DigiKey Part Number | DS90UH928QSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH928QSQX/NOPB |
Description | IC DESERIALIZER LVDS 48WQFN |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH928QSQX/NOPB Models |
Category | Number of Outputs 5 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type LVCMOS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,66289 € | 16.657,22 € |
| Unit Price without VAT: | 6,66289 € |
|---|---|
| Unit Price with VAT: | 8,06210 € |

