Parametric Equivalent

DS90UB638TRGZTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB638TRGZTQ1TR-ND - Tape & Reel (TR) 296-DS90UB638TRGZTQ1CT-ND - Cut Tape (CT) 296-DS90UB638TRGZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB638TRGZTQ1 |
Description | 4.16-GBPS SINGLE INPUT DESERIALI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer 1 Input 6 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 6 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 4.16Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III | Package / Case 48-VFQFN Exposed Pad |
Output Type CSI-2, MIPI | Supplier Device Package 48-VQFN (7x7) |
Number of Inputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB638TRGZRQ1 | Texas Instruments | 0 | 296-DS90UB638TRGZRQ1TR-ND | 6,59263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,91064 € | 1.977,66 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 11,07150 € |


