
DS90LV032ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV032ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV032ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV032ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4666ARZ | Analog Devices Inc. | 322 | ADN4666ARZ-ND | 3,23000 € | Direct |
| ADN4666ARZ-REEL7 | Analog Devices Inc. | 1.250 | 505-ADN4666ARZ-REEL7CT-ND | 3,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30400 € | 23,04 € |
| 25 | 2,11440 € | 52,86 € |
| 100 | 1,90620 € | 190,62 € |
| 250 | 1,80680 € | 451,70 € |
| 500 | 1,78798 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64557 € | 4.113,93 € |
| 5.000 | 1,61420 € | 8.071,00 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |



