Direct
Similar
Similar
Similar

DS90LV018ATMX | |
|---|---|
DigiKey Part Number | DS90LV018ATMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV018ATMX |
Description | IC TRANSCEIVER 0/1 8SOIC |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV018ATMX Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV018ATMX/NOPB | Texas Instruments | 4.295 | DS90LV018ATMX/NOPBCT-ND | 1,53000 € | Direct |
| ADN4662BRZ | Analog Devices Inc. | 736 | 505-ADN4662BRZ-ND | 2,30000 € | Similar |
| MAX9111ESA+ | Analog Devices Inc./Maxim Integrated | 57 | MAX9111ESA+-ND | 7,30000 € | Similar |
| MAX9111ESA+T | Analog Devices Inc./Maxim Integrated | 1.057 | 175-MAX9111ESA+TCT-ND | 7,09000 € | Similar |




