DS90LV001TMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.775
Unit Price: 1,84000 €
Datasheet

Direct


onsemi
In Stock: 9.345
Unit Price: 1,90000 €
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: 2,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 18,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 20,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,97320 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11.621
Unit Price: 9,53000 €
Datasheet
Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TMX

DigiKey Part Number
DS90LV001TMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV001TMX
Description
IC REDRIVER LVDS 1CH 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Texas Instruments
Delay Time
1.4ns
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Supply
47mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
LVDS
Mounting Type
Surface Mount
Input
CML, LVDS, LVPECL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVDS
Supplier Device Package
8-SOIC
Data Rate (Max)
800Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV001TMX/NOPBTexas Instruments8.775DS90LV001TMX/NOPBCT-ND1,84000 €Parametric Equivalent
FIN1101MXonsemi9.345FIN1101MXCT-ND1,90000 €Direct
FIN1101K8Xonsemi354FIN1101K8XCT-ND2,06000 €Similar
MAX9150EUI+Analog Devices Inc./Maxim Integrated143MAX9150EUI+-ND18,69000 €Similar
MAX9153EUI+Analog Devices Inc./Maxim Integrated87MAX9153EUI+-ND20,87000 €Similar
Obsolete
Marketplace Stock: 21.856 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.856In Stock
Ships from Rochester Electronics, LLC