DS90CR285SLC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 121
Unit Price: 8,55000 €
Datasheet
Interface 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR285SLC

DigiKey Part Number
DS90CR285SLC-ND
Manufacturer
Manufacturer Product Number
DS90CR285SLC
Description
IC INTFACE SPECIALIZED 64NFBGA
Customer Reference
Detailed Description
Interface 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DS90CR285SLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
64-LFBGA
Supplier Device Package
64-NFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes